Isolated board mount DC/DC converter, 8W, 15V nominal output voltage, 533mA output current. Features a wide input voltage range of 18V to 75V DC, 1.5kV isolation voltage, and 88% efficiency. Built with through-hole PCB mounting, metal case construction, and protection circuits including UVLO, OVP, OCP, and SCP. Operates across a temperature range of -40°C to 85°C.
Traco Power TEN8-4813WI technical specifications.
| Current - Output 1 | 533mA |
| Depth | 32mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 533mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 533mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 8WI (8W) |
| Voltage - Output 1 | 15V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN8-4813WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.