Board mount DC/DC converter featuring a 43-160 VDC input range and dual 12 VDC outputs, each delivering 333mA for a total of 8W maximum output power. This converter offers 1.5kV isolation voltage and operates efficiently at 85% with a wide temperature range of -40°C to 85°C. Designed for through-hole PCB mounting, it measures 32mm x 20.3mm x 10.2mm and weighs 18g. RoHS compliant.
Traco Power TEN8-7222WI technical specifications.
| Current - Output 1 | 333mA |
| Current - Output 2 | 333mA |
| Depth | 32mm |
| Efficiency | 85% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 160V |
| Min Input Voltage (DC) | 43V |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Power | 8W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 72V |
| Number of Outputs | 2 |
| Output Current | 333mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 8WI |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN8-7222WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.