
Board mount DC/DC converter, 100W max output power, delivering a fixed 24V output at 4.2A. Features a wide input voltage range of 9V to 18V DC, with a nominal input of 12V. Offers 90% efficiency and 2.25kV isolation voltage. Housed in a metal case with through-hole mounting, operating from -40°C to 75°C.
Traco Power TEP100-1215 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 4.2A |
| Depth | 12.7mm |
| Efficiency | 90% |
| Height | 12.7mm |
| Isolation Voltage | 2.25kV |
| Length | 57.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Output Power | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 100 |
| Voltage - Output 1 | 24V |
| Weight | 97g |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP100-1215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.