Traco Power TEP100-2412 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8.4A |
| Depth | 12.7mm |
| Efficiency | 93% |
| Isolation Voltage | 2.25kV |
| Length | 61mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 100 |
| Voltage - Output 1 | 12V |
| Weight | 97g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP100-2412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.