
Enclosed AC/DC power supply, 150W maximum output power, delivering 15V at 10A. Features 86% efficiency and 2.25kV isolation voltage. Operates from a 9V to 36V DC input range with a nominal input of 24V. Chassis mountable with through-hole termination, housed in a metal package. Compliant with RoHS and approved by cURus and CB. Dimensions: 98mm (L) x 65mm (W) x 34mm (D), weighing 300g.
Traco Power TEP150-2413WI technical specifications.
| Approvals | cURus, CB |
| Package/Case | Metal |
| Current - Output 1 | 10A |
| Depth | 34mm |
| Efficiency | 86% |
| Isolation Voltage | 2.25kV |
| Length | 98mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 150WI (150W) |
| Voltage - Output 1 | 15V |
| Weight | 300g |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP150-2413WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
