
Enclosed AC/DC power supply, 150W output power, 24V nominal output voltage, and 6.3A maximum output current. Features isolated operation with 2.25kV isolation voltage, a wide input voltage range of 9V to 36V DC, and an efficiency of 87%. This metal-cased unit is designed for chassis mounting and operates across a temperature range of -40°C to 75°C. Dimensions are 98mm (length) x 65mm (width) x 65mm (depth), with a weight of 300g.
Traco Power TEP150-2415WI technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 6.3A |
| Depth | 65mm |
| Efficiency | 87% |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 98mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.3A |
| Max Output Power | 150W |
| Max Power Dissipation | 151W |
| Mount | Chassis Mount, Through Hole, Panel |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 150W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEP 150WI (150W) |
| Voltage - Output 1 | 24V |
| Weight | 300g |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP150-2415WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
