144W DC-DC regulated power supply module, featuring a single 24V output at 6A. This hybrid, board-mount converter operates with 90% efficiency across an 8.5V to 36V DC input range. It offers 2.25kV isolation and a wide operating temperature range of -40°C to 75°C. The module is designed for through-hole mounting and measures 61mm x 12.7mm.
Traco Power TEP160-2415WIR technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 12.7mm |
| Efficiency | 90% |
| Isolation Voltage | 2.25kV |
| Length | 61mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 8.5V |
| Max Input Voltage | 36V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 144W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 144W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 160WIR |
| Voltage - Output 1 | 24V |
| Weight | 105g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP160-2415WIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.