160W DC-DC regulated power supply module, board mount, hybrid, Half Brick package. Features 15V nominal output voltage, 12A maximum output current, and 180W maximum output power. Operates with a 43V to 160V DC input range, 72V nominal input voltage, and offers 90% efficiency. Includes UVLO, OVP, OTP, and SCP protection features with 2.25kV isolation voltage. RoHS compliant, with operating temperatures from -40°C to 75°C.
Traco Power TEP160-7213WIR technical specifications.
| Package/Case | Half Brick |
| Depth | 12.7mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Length | 61mm |
| Max Input Voltage (DC) | 160V |
| Min Input Voltage (DC) | 43V |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Power | 180W |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Nominal Input Voltage | 72V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 160WIR (196W) |
| Voltage - Output 1 | 15V |
| Weight | 105g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP160-7213WIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.