Traco Power TEP200-2418WIR technical specifications.
| Package/Case | Half Brick |
| Efficiency | 89% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.7A |
| Max Power Dissipation | 178W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Series | TEP 200WIR (240W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP200-2418WIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.