
75W DC/DC converter featuring a metal case and through-hole mounting. Delivers a single 48V output at 1.6A, with an input voltage range of 18V to 75V DC. Boasts 87% efficiency and 2.25kV isolation voltage, operating from -40°C to 75°C. Dimensions are 61mm x 12.7mm, with a weight of 97g. RoHS compliant.
Traco Power TEP75-4818WI technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 1.6A |
| Depth | 12.7mm |
| Efficiency | 87% |
| Isolation Voltage | 2.25kV |
| Length | 61mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Power | 75W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 75WI |
| Voltage - Output 1 | 48V |
| Weight | 97g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP75-4818WI to view detailed technical specifications.
No datasheet is available for this part.
