Traco Power TEP75-7211WI-CMF technical specifications.
| Approvals | cURus |
| Depth | 37.3mm |
| Efficiency | 91% |
| Isolation Voltage | 2.25kV |
| Length | 85mm |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Through Hole |
| Nominal Input Voltage | 72V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TEP 75WI (75W) |
| Voltage - Output 1 | 5V |
| Weight | 238g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP75-7211WI-CMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.