Isolated board mount DC/DC converter, surface mount DIP package. Features dual 5V and -5V outputs, each with 100mA maximum output current and 1W maximum total output power. Operates with a 21.6V to 26.4V DC input voltage range, nominal 24V. Offers 1.5kV isolation voltage and 73% efficiency. Compact SMD/SMT dimensions: 13.7mm L x 8mm W x 7mm H. RoHS compliant.
Traco Power TES1-2421 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 16.3mm |
| Efficiency | 73% |
| Height | 7mm |
| Isolation Voltage | 1.5kV |
| Length | 13.7mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TES 1 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2g |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES1-2421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.