
Isolated DC/DC converter with 1W maximum output power. Features dual 15V and -15V outputs, each delivering 35mA. Operates with a 24V nominal input voltage, ranging from 21.6V to 26.4V DC. Achieves 78% efficiency and provides 1.5kV isolation. Packaged in an SMD/SMT case with dimensions of 13.7mm x 8mm x 7mm. RoHS compliant and suitable for surface mounting.
Traco Power TES1-2423 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 35mA |
| Current - Output 2 | 35mA |
| Depth | 8mm |
| Efficiency | 78% |
| Height | 7mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 13.7mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 35mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TES 1 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES1-2423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
