Isolated DC/DC converter with 2W maximum output power, featuring dual 15V outputs, each capable of 65mA. This surface mount component operates from a 9-18VDC input range, with a nominal input of 12VDC. It provides 1.5kV isolation and achieves 78% efficiency. The compact SMD/SMT package measures 24mm x 13.7mm x 8mm, with an operating temperature range of -40°C to 85°C.
Traco Power TES2N-1223 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Depth | 13.7mm |
| Efficiency | 78% |
| Height | 8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 24mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TES 2N |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 5.1g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES2N-1223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.