Board mount DC/DC converter with 5V nominal output voltage and 400mA output current, delivering 2W of isolated power. Features a wide input voltage range of 18-36 VDC, 1.5kV isolation voltage, and an efficiency of 78%. Operates across a temperature range of -40°C to 85°C and is housed in an SMD/SMT package for surface mounting.
Traco Power TES2N-2411 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 400mA |
| Depth | 24mm |
| Efficiency | 78% |
| Height | 8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 24mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TES 2N |
| Voltage - Output 1 | 5V |
| Weight | 5.1g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES2N-2411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.