Board mount DC-DC converter, 5W, 2.475W, hybrid, ROHS compliant, plastic, SMD-24/14 package. Features dual 15V outputs, each with 165mA current capability. Operates from a 9V to 18V DC input range with a nominal input of 12V. Offers 1.5kV isolation voltage and a wide operating temperature range of -40°C to 85°C. UL94 V-0 flammability rating.
Traco Power TES5-1223 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 165mA |
| Current - Output 2 | 165mA |
| Depth | 33.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 33.4mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 165mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TES 5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES5-1223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.