Traco Power TES5-2410WI technical specifications.
| Depth | 9.8mm |
| Efficiency | 76% |
| Isolation Voltage | 1.5kV |
| Length | 33.4mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | TES 5WI |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES5-2410WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.