Board mount DC-DC converter, 5W output power, 1A output current, and 5V nominal output voltage. Features 18V to 36V DC input range, 1.5kV isolation voltage, and surface mount (SMD/SMT) package. Operates from -40°C to 85°C, includes short-circuit protection (SCP), and meets UL94 V-0 flammability rating. RoHS compliant.
Traco Power TES5-2411 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Depth | 33.4mm |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 33.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TES 5 (5W) |
| Voltage - Output 1 | 5V |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES5-2411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.