
Board mount DC/DC converter with 3W maximum output power. Features dual 15V and -15V outputs, each rated for 100mA. Operates with a 9-18VDC input range, nominal 12VDC, and provides 4kV isolation voltage. Housed in a DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.7mm. Achieves 83% efficiency and operates from -40°C to 85°C. Compliant with RoHS and UL94 V-0 flammability rating.
Traco Power THB3-1223 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 31.8mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 10.7mm |
| Isolation Voltage | 4kV |
| Length | 32mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THB 3 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 16.2g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THB3-1223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
