Board mount DC-DC converter, 6W output power, featuring a 5V, 1A single output. Operates with a 24V nominal input, accepting 18V to 36V DC input voltage. Provides 4kV isolation and a 77% efficiency. Housed in a 5-pin DIP package with through-hole mounting, measuring 31.8mm x 20.3mm x 12mm. Operating temperature range is -40°C to 71°C.
Traco Power THB6-2411 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Depth | 31.8mm |
| Efficiency | 77% |
| Height | 12mm |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 6W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THB 6 |
| Voltage - Output 1 | 5V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THB6-2411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.