The THD 10-2415WIN is a high performance, isolated 10 Watt DC/DC converter module featuring an ultra-wide 4:1 input voltage range and a regulated 24VDC output. It is housed in a standard DIP-24 package and includes an internal EMI filter that meets EN 55022 class A without external components. The device offers 1500VDC I/O isolation, high efficiency up to 87%, and remote On/Off control. It is designed for industrial applications where wide input ranges and high reliability are required.
Traco Power THD 10-2415WIN technical specifications.
| Input Voltage (Nominal) | 24VDC |
| Input Voltage Range | 9 - 36VDC |
| Output Voltage (Channel 1) | 24VDC |
| Output Current (Max) | 416mA |
| Output Power | 10W |
| Isolation Voltage (I/O) | 1500VDC |
| Efficiency | 87% |
| Operating Temperature Range | -40 to +85°C |
| Switching Frequency | 450kHz |
| Length | 31.8mm |
| Width | 20.3mm |
| Height | 10.2mm |
| RoHS | Compliant (RoHS 3) |
| REACH | Compliant |
| Emi | EN 55022 class A |
Download the complete datasheet for Traco Power THD 10-2415WIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.