
Traco Power THD10-4809 technical specifications.
| Depth | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | THD 10 |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THD10-4809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.