
Board mount DC-DC converter, 12W hybrid power supply module featuring dual 12V outputs, each with 500mA current capability. Operating within an 18V to 36V DC input range, this ROHS compliant unit offers 1.5kV isolation voltage and a wide operating temperature range of -40°C to 85°C. The plastic DIL-24/9 package facilitates through-hole mounting.
Traco Power THD12-2422 technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THD 12 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THD12-2422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
