15W DC/DC converter with 3.3V output voltage and 4A maximum output current. Features a wide 18-75 VDC input voltage range and 1.5kV isolation voltage. Operates efficiently at 89% with overvoltage and short-circuit protection. This through-hole mount component measures 31.8mm x 20.3mm x 10.2mm and is RoHS compliant.
Traco Power THD15-4810WIN technical specifications.
| Current - Output 1 | 4A |
| Depth | 32mm |
| Efficiency | 89% |
| Features | OVP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 15W |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THD 15WIN (15W) |
| Voltage - Output 1 | 3.3V |
| Weight | 14.4g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THD15-4810WIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.