Isolated DC-DC converter, board mount, featuring a 15V DC output voltage and 1A maximum output current. Operates with an input voltage range of 18-75V DC, a nominal input of 48V DC, and provides 1500V DC I/O isolation. Achieves 90% efficiency and delivers up to 15W of output power. Encased in a compact through-hole package with dimensions of 31.8mm x 20.3mm x 10.2mm, operating across a temperature range of -40°C to 85°C. RoHS compliant.
Traco Power THD15-4813WIN technical specifications.
| Current - Output 1 | 1A |
| Depth | 32mm |
| Efficiency | 90% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | THD 15WIN |
| Voltage - Output 1 | 15V |
| Weight | 14.4g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THD15-4813WIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.