Traco Power THL3-2413WI technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Depth | 8mm |
| Efficiency | 80% |
| Isolation Voltage | 1.5kV |
| Length | 23.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | THL 3WI |
| Voltage - Output 1 | 15V |
| Weight | 5.4g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THL3-2413WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.