Board mount DC-DC converter, 10W, 2.5A output current at 3.3V nominal output voltage. Features 4.5V to 9V DC input range, 80% efficiency, and 5kV isolation voltage. Integrated overvoltage, overcurrent, and short-circuit protection. Compact dimensions of 31.8mm x 20.3mm x 10.2mm, through-hole mounting, and RoHS compliant. Operates from -40°C to 90°C.
Traco Power THM10-0510WI technical specifications.
| Depth | 10.2mm |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 9V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 10W |
| Max Power Dissipation | 8.3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | THM 10WI (10W) |
| Voltage - Output 1 | 3.3V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THM10-0510WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.