
Board mount DC-DC converter featuring dual 15V outputs, each delivering 333mA for a total of 10W maximum output power. Achieves 88% efficiency with 5kV isolation voltage, operating across a wide temperature range of -40°C to 85°C. Designed for through-hole mounting with a compact footprint of 31.8mm x 20.3mm x 10.2mm. Input voltage range is 9V to 36V DC, with a nominal input of 12V DC. RoHS compliant.
Traco Power THM10-2423WI technical specifications.
| Current - Output 1 | 333mA |
| Current - Output 2 | 333mA |
| Depth | 31.8mm |
| Efficiency | 88% |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 333mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM 10WI |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THM10-2423WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
