Isolated board mount DC/DC converter, regulated, DIP package, through-hole mounting. Features 10W maximum output power, 5V nominal output voltage, and 2A maximum output current. Operates with an input voltage range of 18V to 75V DC, with a nominal input of 48V DC. Offers 5kV isolation voltage and 86.5% efficiency. Dimensions: 31.8mm length, 20.3mm width, 10.2mm height. Operating temperature range from -40°C to 85°C.
Traco Power THM10-4811WI technical specifications.
| Current - Output 1 | 2A |
| Depth | 31.8mm |
| Efficiency | 86.5% |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM 10WI |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THM10-4811WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.