Board mount DC-DC converter delivering 600mA per output with 5V and -5V outputs. Features 6W maximum output power, 84% efficiency, and 5kV isolation voltage. Operates from a 4.5V to 9V DC input range, with a nominal input of 5V. Integrated overvoltage, overcurrent, and short-circuit protection. Through-hole mounting, 20.3mm width, 31.8mm length, and 10.2mm height. RoHS compliant with an operating temperature range of -40°C to 90°C.
Traco Power THM6-0521WI technical specifications.
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Depth | 31.8mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM 6WI (6W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THM6-0521WI to view detailed technical specifications.
No datasheet is available for this part.