
Isolated Module DC DC Converter 1 Output 24V 833mA 9V - 36V Input
Traco Power THN 20-2415WI technical specifications.
| Type | Isolated Module |
| Number of Outputs | 1 |
| Voltage - Input (Min) | 9V |
| Voltage - Input (Max) | 36V |
| Voltage - Output 1 | 24V |
| Current - Output (Max) | 833mA |
| Power (Watts) | 20 W |
| Voltage - Isolation | 1.5 kV |
| Operating Temperature | -40°C ~ 75°C (With Derating) |
| Features | Remote On/Off, OVP, SCP |
| Efficiency | 91% |
| Mounting Type | Through Hole |
| Rohs Status | ROHS3 Compliant |
| Eccn (us) | EAR99 |
| EU RoHS | Compliant with Exemption |
Download the complete datasheet for Traco Power THN 20-2415WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.