
Passive heat sink accessory for DC/DC converters, designed to enhance thermal management. Features an anodized aluminum body with adhesive mounting for secure installation. Dimensions include a 6.3mm height, 31.1mm length, and 31.1mm width, with a total weight of 8g.
Traco Power THN-HS1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Finish | Anodized |
| Height | 6.3mm |
| Length | 31.1mm |
| Mount | Adhesive |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Type | Passive |
| Weight | 8g |
| Width | 31.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN-HS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.