Board mount DC-DC converter, 15W, 5V nominal output voltage, 3A maximum output current. Features 18V to 36V DC input range, 24V nominal input voltage, and 1.5kV isolation voltage. Operates efficiently at 88% with overvoltage protection (OVP) and short-circuit protection (SCP). Housed in a metal package with through-hole mounting, measuring 25.4mm x 25.4mm x 9.9mm. RoHS compliant with an operating temperature range of -40°C to 85°C.
Traco Power THN15-2411 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 3A |
| Depth | 25.4mm |
| Efficiency | 88% |
| Features | OVP, SCP |
| Height | 9.9mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 15 (15W) |
| Voltage - Output 1 | 5V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN15-2411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.