
Isolated DC/DC converter, board mount, 15W output power, 5V nominal output voltage, and 3A maximum output current. Features a 9V to 36V DC input voltage range, 1.6kV isolation voltage, and 86% efficiency. Operates across a -40°C to 85°C temperature range. Through-hole mounting and RoHS compliant.
Traco Power THN15-2411WI technical specifications.
| Current - Output 1 | 3A |
| Depth | 25.4mm |
| Efficiency | 86% |
| Height | 9.9mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 15WI |
| Voltage - Output 1 | 5V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN15-2411WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
