Board mount DC-DC converter with 5V nominal output voltage and 4A maximum output current, delivering 20W of power. Features a wide input voltage range of 9V to 18V DC, 1.5kV isolation voltage, and 90% efficiency. Operates across a temperature range of -40°C to 85°C. Dimensions are 25.4mm x 25.4mm x 9.9mm, with through-hole mounting. RoHS compliant.
Traco Power THN20-1211 technical specifications.
| Current - Output 1 | 4A |
| Depth | 25.4mm |
| Efficiency | 90% |
| Height | 9.9mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 20 |
| Voltage - Output 1 | 5V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN20-1211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.