
Isolated board mount DC/DC converter, 20W, featuring dual 15V and -15V outputs, each with 667mA current capability. This through-hole component offers 1.5kV isolation voltage and operates within a wide temperature range of -40°C to 75°C. Key features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP), with an efficiency of 89%. Designed for 12V nominal input, it supports a DC input voltage range of 9V to 18V.
Traco Power THN20-1223 technical specifications.
| Current - Output 1 | 667mA |
| Current - Output 2 | 667mA |
| Depth | 9.9mm |
| Efficiency | 89% |
| Features | OVP, SCP |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 667mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 667mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 20 (20W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN20-1223 to view detailed technical specifications.
No datasheet is available for this part.
