Board mount DC-DC converter, 20W output power, 12V nominal output voltage, 1.67A maximum output current. Features 18V to 36V DC input range, 90% efficiency, and 1.5kV isolation voltage. Operates from -40°C to 85°C, housed in a compact 25.4mm x 25.4mm x 9.9mm metal package. RoHS compliant.
Traco Power THN20-2412 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 1.67A |
| Depth | 25.4mm |
| Efficiency | 90% |
| Height | 9.9mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Output Power | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 20 |
| Voltage - Output 1 | 12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN20-2412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.