
Isolated DC-DC converter, 20W, featuring dual 12V outputs with 833mA current each. Input voltage range from 36V to 75V DC, with 1.5kV I/O isolation. Achieves 90% efficiency and includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Through-hole mounting, operating temperature range of -40°C to 75°C.
Traco Power THN20-4822 technical specifications.
| Current - Output 1 | 833mA |
| Current - Output 2 | 833mA |
| Depth | 9.9mm |
| Efficiency | 90% |
| Features | OVP, SCP |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 833mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 20 (20W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN20-4822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
