30W isolated DC-DC converter module with 5V, 6A output and 48V nominal input (36-75V range). Features 89% efficiency, 1.5kV isolation, and through-hole mounting in a metal package. Includes over-voltage, over-temperature, and short-circuit protection. Operates from -40°C to 80°C.
Traco Power THN30-4811 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 6A |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OTP, SCP |
| Height | 9.9mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 30 (30W) |
| Voltage - Output 1 | 5V |
| Weight | 16.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN30-4811 to view detailed technical specifications.
No datasheet is available for this part.