Board mount DC/DC converter with 18-75 VDC input and 5 VDC output. Delivers 30W maximum output power with a 6A maximum output current. Features 1.5kV isolation voltage and 90% efficiency. Operates across a -40°C to 85°C temperature range. Housed in a metal package with through-hole mounting.
Traco Power THN30-4811WI technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 6A |
| Depth | 25.4mm |
| Efficiency | 90% |
| Height | 9.9mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 30WI |
| Voltage - Output 1 | 5V |
| Weight | 16.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN30-4811WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.