
Isolated board mount DC/DC converter, 30W, 15V nominal output voltage, 2A maximum output current. Features include over-voltage, over-temperature, and short-circuit protection. Operates with a 36V to 75V DC input range, 48V nominal input voltage, and offers 1.5kV isolation voltage. This converter boasts 91% efficiency and a metal DIP package with through-hole mounting. Dimensions are 25.4mm x 25.4mm x 9.9mm, with an operating temperature range of -40°C to 80°C.
Traco Power THN30-4813 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 2A |
| Depth | 25.4mm |
| Efficiency | 91% |
| Features | OVP, OTP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 30 (30W) |
| Voltage - Output 1 | 15V |
| Weight | 16.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN30-4813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
