
Traco Power TIS075-124 technical specifications.
| Package/Case | 124 |
| Current - Output 1 | 3A |
| Min Input Voltage (AC) | 93V |
| Max Input Voltage | 264V |
| Min Input Voltage | 93V |
| Max Output Current | 3A |
| Max Output Power | 75W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TIS075-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.