The TIW12-115 DC-DC converter from Traco Power is a single-output module with an output voltage of 15V and a maximum output current of 800mA. It operates within a temperature range of -25°C to 50°C and has an efficiency of 80%. The module measures 50.2mm in length, 48mm in width, and 23.6mm in depth, and weighs 80g. It can handle a maximum input voltage of 264V AC and has a maximum output power of 12W.
Traco Power TIW12-115 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 800mA |
| Depth | 23.6mm |
| Efficiency | 80% |
| Length | 50.2mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 93V |
| Max Input Voltage | 264V |
| Min Input Voltage | 93V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 12W |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| Weight | 80g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TIW12-115 to view detailed technical specifications.
No datasheet is available for this part.