1W DC-DC regulated power supply module, featuring two isolated outputs of 12V and -12V, each delivering 40mA. This hybrid, board-mount converter operates with an efficiency of 81% and offers short-circuit protection (SCP). Designed for through-hole mounting in a SIP-6/5 package, it boasts a wide operating temperature range of -40°C to 85°C and a 1kV isolation voltage. The module accepts a nominal input voltage of 12V (10.8V to 13.2V) and meets RoHS compliance.
Traco Power TMA1212D technical specifications.
| Current - Output 1 | 40mA |
| Current - Output 2 | 40mA |
| Depth | 19.5mm |
| Efficiency | 81% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 40mA |
| Output Voltage | 12V |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMA (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.6g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMA1212D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.