
1W DC-DC regulated power supply module, featuring a hybrid SIP package for board mounting. Delivers dual isolated outputs of 15V and -15V, each with 35mA current capability. Operates with a nominal 12V input (10.8V-13.2V range) and offers 81% efficiency. Includes short-circuit protection (SCP) and a 1kV isolation voltage. UL94 V-0 flammability rating and RoHS compliant.
Traco Power TMA1215D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 35mA |
| Current - Output 2 | 35mA |
| Depth | 19.5mm |
| Efficiency | 81% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 34mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 35mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMA (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.6g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMA1215D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
