1W isolated DC-DC converter module with dual 5V and -5V outputs, each delivering 100mA. Features a compact SIP package (19.5 x 6.1 x 10.2mm) for through-hole mounting, operating from a 13.5V to 16.5V DC input range with a nominal input of 15V. Achieves 74% efficiency and provides 1kV isolation, with a wide operating temperature range of -40°C to 85°C. UL94 V-0 flammability rating and RoHS compliant.
Traco Power TMA1505D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 6.1mm |
| Efficiency | 74% |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.6g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMA1505D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.