
Isolated board mount DC/DC converter, 1W output power, featuring dual 12V outputs with 40mA current each. Operates with a 13.5V to 16.5V DC input range, delivering 1kV isolation. This SIP package converter offers 80% efficiency and includes short-circuit protection (SCP), with a UL94 V-0 flammability rating. Dimensions are 19.5mm L x 6.1mm W x 10.2mm H, suitable for through-hole mounting.
Traco Power TMA1512D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 40mA |
| Current - Output 2 | 40mA |
| Depth | 6.1mm |
| Efficiency | 80% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 40mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMA (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.6g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMA1512D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
