
Isolated DC-DC regulated power supply module, 1W, featuring dual 15V outputs with 35mA current capability each. This hybrid SIP-6/5 package offers through-hole mounting and operates within a 21.6V to 26.4V DC input range. With 80% efficiency and 1kV isolation, it includes short-circuit protection (SCP) and meets UL94 V-0 flammability standards. Operating temperature range is -40°C to 85°C.
Traco Power TMA2415D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 35mA |
| Current - Output 2 | 35mA |
| Depth | 19.5mm |
| Efficiency | 80% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 34mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 35mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMA (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.6g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMA2415D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
