Isolated DC-DC converter module, 1W output power, 15V nominal output voltage, 65mA output current. Features 1kV isolation voltage, 78% efficiency, and short-circuit protection (SCP). Operates from a 4.5V to 5.5V DC input range with a nominal input of 5V. Packaged in a SIP-4 case with through-hole mounting, measuring 11.5mm x 6.1mm x 10.2mm. Rated for -40°C to 85°C operating temperature and UL94 V-0 flammability.
Traco Power TME0515S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 65mA |
| Depth | 11.5mm |
| Efficiency | 78% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 11.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 65mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Power | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TME (1W) |
| Voltage - Output 1 | 15V |
| Weight | 1.3g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TME0515S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.