
1W DC-DC converter module, SIP package, featuring 12V nominal output voltage and 80mA output current. Offers 1kV isolation voltage, 79% efficiency, and operates within a -40°C to 85°C temperature range. Through-hole mounting, UL94 V-0 flammability rating, and short-circuit protection (SCP) are included. Dimensions are 11.5mm (L) x 6.1mm (W) x 10.2mm (H).
Traco Power TME2412S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 80mA |
| Depth | 11.5mm |
| Efficiency | 79% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 11.5mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 80mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Power | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TME (1W) |
| Voltage - Output 1 | 12V |
| Weight | 1.3g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TME2412S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
